
* Images are for reference only
SC-16S 32.768kHz 20PPM 12.5pF
Extended
- Manufacturer
- Seiko
- MFR.Part #
- SC-16S 32.768kHz 20PPM 12.5pF
- JLCPCB Part #
- C398713
- Package
- SMD1610-2P
- Description
- -40℃~+85℃ 12.5pF 32.768kHz Crystal Oscillator ±20ppm SMD1610-2P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3388
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3322
In-stock Item Pricing
Qty Unit Price
1+
$0.3085
50+
$0.2444
150+
$0.2169
500+
$0.1827
2500+
$0.1674
5000+
$0.1582
Related Products
Welcome back, may I help you?